maximálně ±1.0 % (samostatný) maximálně ±5.0 % (duální)
- Ultra-compact, sealed plastic case
- For print assembly with solder pins or for chassis assembly with screw terminals
- Universal input 85...264 VAC, 50/60 Hz
- Radio shielding according to EN 55022, class B and EN 60601-1-2
- Protection class 2, EN 60536
- Safety approvals for industrial and medicinal applications
- Short-circuit and overload proof
- DIN rail assembly with assembly kit, up to 30 W
- External input fusing 15 W / 30 W 1 A inactive / 2 A inactive (recommended)
- Immunity from disturbance EN 60601-1-2,EN 61000-6-1
- Safety licenses according to EN 60950-1, UL 60950-1, IEC 60601-1, UL 60601-1
- 3 year guarantee