4806795 - Spanner Set, Kombinace ráčna, 8ks
Obrázek je pouze ilustrativní. Viz popis produktu.
4806795 - Spanner Set, Kombinace ráčna, 8ks
Vyberte atributy a kliknutím na tlačítko Hledat vyhledejte další produkty odpovídající vašim kritériím
Legislativa a dodržování souladu
Informace o zboží
RS PRO 8 Piece Chrome Vanadium Steel Spanner Set Use this spanner set from RS PRO to fasten nuts and bolts with ease. It includes eight single-ended spanners that can be used with fasteners of various sizes. The spanners in this set are made from chrome-vanadium steel so you can be confident of strength and durability. They have been drop-forged and heat-treated so they won't lose shape even after extended use. This makes the set a durable and reliable choice for professional and industrial settings. The chrome-plating and mirror polish improve corrosion resistance which means the tools can handle tough environments. As part of the trusted RS PRO range, this spanner set has been tested for quality. The spanners are supplied in a handy tray that fits in small drawers in any industrial workshop or garage, so you can reach for them quickly. Steel spanner sets like this one are a common choice in automotive and interior design workshops. Features and Benefits - Mirror finish - Chrome-vanadium steel material - Eight pieces - Ratchet spanner set type - Set with sizes including 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm and 17.0 mm